
CAK3-012C PBFREE | |
|---|---|
DigiKey Part Number | 1514-CAK3-012CPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CAK3-012C PBFREE |
Description | 12.8V TH TRANSIENT VOLTAGE SUPPR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 28V |
Mfr | Current - Peak Pulse (10/1000µs) 3000A (3kA) (8/20µs) |
Packaging Box | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V (Max) | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Breakdown (Min) 14V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 9,24047 € | 1.386,07 € |
| Unit Price without VAT: | 9,24047 € |
|---|---|
| Unit Price with VAT: | 10,99616 € |

