Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1Z100B TR | |
|---|---|
DigiKey Part Number | C1Z100BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1Z100B TR |
Description | DIODE ZENER 100V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 350 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06894 € | 689,40 € |
| Unit Price without VAT: | 0,06894 € |
|---|---|
| Unit Price with VAT: | 0,08204 € |





