
BZX84C9V1 TR | |
|---|---|
DigiKey Part Number | BZX84C9V1CSTR-ND - Tape & Reel (TR) BZX84C9V1CSCT-ND - Cut Tape (CT) BZX84C9V1CSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1 TR |
Description | DIODE ZENER 9.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15690 € | 15,69 € |
| 500 | 0,11712 € | 58,56 € |
| 1.000 | 0,10428 € | 104,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08793 € | 263,79 € |
| 6.000 | 0,07968 € | 478,08 € |
| 9.000 | 0,07548 € | 679,32 € |
| 15.000 | 0,07075 € | 1.061,25 € |
| 21.000 | 0,06795 € | 1.426,95 € |
| 30.000 | 0,06523 € | 1.956,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

