
BZX84C6V2 TR | |
|---|---|
DigiKey Part Number | BZX84C6V2CSTR-ND - Tape & Reel (TR) BZX84C6V2CSCT-ND - Cut Tape (CT) BZX84C6V2CSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2 TR |
Description | DIODE ZENER 6.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,13700 € | 13,70 € |
| 500 | 0,10208 € | 51,04 € |
| 1.000 | 0,09080 € | 90,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07643 € | 229,29 € |
| 6.000 | 0,06918 € | 415,08 € |
| 9.000 | 0,06549 € | 589,41 € |
| 15.000 | 0,06133 € | 919,95 € |
| 21.000 | 0,05887 € | 1.236,27 € |
| 30.000 | 0,05648 € | 1.694,40 € |
| 75.000 | 0,05123 € | 3.842,25 € |
| 150.000 | 0,04966 € | 7.449,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


