
BZX84C4V3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BZX84C4V3TRPBFREETR-ND - Tape & Reel (TR) 1514-BZX84C4V3TRPBFREECT-ND - Cut Tape (CT) 1514-BZX84C4V3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3 TR PBFREE |
Description | DIODE ZENER 4.3V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,22850 € | 22,85 € |
| 500 | 0,17286 € | 86,43 € |
| 1.000 | 0,15493 € | 154,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13211 € | 396,33 € |
| 6.000 | 0,12062 € | 723,72 € |
| 9.000 | 0,11475 € | 1.032,75 € |
| 15.000 | 0,10817 € | 1.622,55 € |
| 21.000 | 0,10427 € | 2.189,67 € |
| 30.000 | 0,10048 € | 3.014,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

