Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C3V6 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BZX84C3V6TRPBFREETR-ND - Tape & Reel (TR) 1514-BZX84C3V6TRPBFREECT-ND - Cut Tape (CT) 1514-BZX84C3V6TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6 TR PBFREE |
Description | DIODE ZENER 3.6V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A3V6,215 | Nexperia USA Inc. | 870 | 1727-5604-1-ND | 0,59000 € | Similar |
| BZX84-B3V6,215 | Nexperia USA Inc. | 508.749 | 1727-6252-1-ND | 0,14000 € | Similar |
| BZX84-C3V6,215 | Nexperia USA Inc. | 0 | 1727-5033-1-ND | 0,11000 € | Similar |
| BZX84-C3V6,235 | Nexperia USA Inc. | 0 | 1727-BZX84-C3V6,235CT-ND | 0,11000 € | Similar |
| BZX84B3V6-7-F | Diodes Incorporated | 5.113 | BZX84B3V6-FDICT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16630 € | 16,63 € |
| 500 | 0,12446 € | 62,23 € |
| 1.000 | 0,11095 € | 110,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09374 € | 281,22 € |
| 6.000 | 0,08507 € | 510,42 € |
| 9.000 | 0,08064 € | 725,76 € |
| 15.000 | 0,07567 € | 1.135,05 € |
| 21.000 | 0,07273 € | 1.527,33 € |
| 30.000 | 0,06986 € | 2.095,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




