Parametric Equivalent
Parametric Equivalent

BZX84C2V7 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BZX84C2V7TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7 TR TIN/LEAD |
Description | 2.7V 350MW SMD DIODE-ZENER SINGL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 350 mW ±7.41% Surface Mount SOT-23 |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.41% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V7 TR PBFREE | Central Semiconductor Corp | 0 | 1514-BZX84C2V7TRPBFREETR-ND | 0,07201 € | Parametric Equivalent |
| BZX84C2V7 | Good-Ark Semiconductor | 5.286 | 4786-BZX84C2V7CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84C2V7CC-HF | Comchip Technology | 0 | 641-BZX84C2V7CC-HFTR-ND | 0,04109 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,02983 € | 715,92 € |
| Unit Price without VAT: | 0,02983 € |
|---|---|
| Unit Price with VAT: | 0,03550 € |




