Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C22 TR

DigiKey Part Number
BZX84C22CSTR-ND - Tape & Reel (TR)
BZX84C22CSCT-ND - Cut Tape (CT)
BZX84C22CSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C22 TR
Description
DIODE ZENER 22V 350MW SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21700 €2,17 €
1000,13650 €13,65 €
5000,10172 €50,86 €
1.0000,09047 €90,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07616 €228,48 €
6.0000,06893 €413,58 €
9.0000,06525 €587,25 €
15.0000,06111 €916,65 €
21.0000,05866 €1.231,86 €
30.0000,05628 €1.688,40 €
75.0000,05104 €3.828,00 €
150.0000,04948 €7.422,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €