
BZX84C15 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BZX84C15TRPBFREETR-ND - Tape & Reel (TR) 1514-BZX84C15TRPBFREECT-ND - Cut Tape (CT) 1514-BZX84C15TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15 TR PBFREE |
Description | DIODE ZENER 15V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 $ | 0,68 $ |
| 10 | 0,42000 $ | 4,20 $ |
| 100 | 0,26880 $ | 26,88 $ |
| 500 | 0,20340 $ | 101,70 $ |
| 1.000 | 0,18229 $ | 182,29 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15545 $ | 466,35 $ |
| 6.000 | 0,14192 $ | 851,52 $ |
| 9.000 | 0,13502 $ | 1.215,18 $ |
| 15.000 | 0,12727 $ | 1.909,05 $ |
| 21.000 | 0,12268 $ | 2.576,28 $ |
| 30.000 | 0,11822 $ | 3.546,60 $ |
| Unit Price without VAT: | 0,68000 $ |
|---|---|
| Unit Price with VAT: | 0,80920 $ |

