Parametric Equivalent



BUY48 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BUY48TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | BUY48 TIN/LEAD |
Description | 170V 7A 1W TH TRANSISTOR-BIPOLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 170 V 7 A 50MHz 1 W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 170 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 2A, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,66422 € | 1.332,11 € |
| Unit Price without VAT: | 2,66422 € |
|---|---|
| Unit Price with VAT: | 3,17042 € |


