BUV47A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 172
Unit Price: 2,68000 €
Datasheet
Bipolar (BJT) Transistor NPN 450 V 9 A 100 W Through Hole TO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUV47A

DigiKey Part Number
BUV47A-ND
Manufacturer
Manufacturer Product Number
BUV47A
Description
TRANS NPN 450V 9A TO-218
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 9 A 100 W Through Hole TO-218
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
450 V
Mfr
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1A, 5A
Packaging
Bulk
Power - Max
100 W
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-218-3
Current - Collector (Ic) (Max)
9 A
Supplier Device Package
TO-218
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJE18008Gonsemi172MJE18008GOS-ND2,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes