
BU806 PBFREE | |
|---|---|
DigiKey Part Number | 1514-BU806PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | BU806 PBFREE |
Description | TRANS NPN 400V 8A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 60 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | Power - Max 60 W |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-220-3 |
Current - Collector (Ic) (Max) 8 A | Supplier Device Package TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 50mA, 5A |

