Bipolar (BJT) Transistor NPN 375 V 6 A 115 W Through Hole TO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU426

DigiKey Part Number
BU426-ND
Manufacturer
Manufacturer Product Number
BU426
Description
TRANS NPN 375V 6A TO-218
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 375 V 6 A 115 W Through Hole TO-218
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
375 V
Mfr
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 2.5A
Packaging
Bulk
Power - Max
115 W
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-218-3
Current - Collector (Ic) (Max)
6 A
Supplier Device Package
TO-218
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.