


BSX63-10 | |
|---|---|
DigiKey Part Number | 1514-BSX63-10-ND |
Manufacturer | |
Manufacturer Product Number | BSX63-10 |
Description | TRANS NPN 60V 3A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 200MHz 5 W Through Hole TO-39 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Packaging Bulk | Power - Max 5 W |
Part Status Obsolete | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 800mV @ 200mA, 2A | Supplier Device Package TO-39 |

