


BSW68A PBFREE | |
|---|---|
DigiKey Part Number | 1514-BSW68APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | BSW68A PBFREE |
Description | 150V 1A 800MW TH TRANSISTOR-SMAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 130MHz 800 mW Through Hole TO-39 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Power - Max | 800 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24726 € | 1.123,63 € |
| Unit Price without VAT: | 2,24726 € |
|---|---|
| Unit Price with VAT: | 2,67424 € |

