JFET N-Channel 350 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JFET N-Channel 350 mW Through Hole TO-18
TO-206AA, TO-18-3 Metal Can

BSV79

DigiKey Part Number
BSV79CS-ND
Manufacturer
Manufacturer Product Number
BSV79
Description
JFET N-CH TO18
Customer Reference
Detailed Description
JFET N-Channel 350 mW Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
5pF @ 10V
Manufacturer
Central Semiconductor Corp
Resistance - RDS(On)
40 Ohms
Packaging
Bulk
Power - Max
350 mW
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C (TJ)
FET Type
N-Channel
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
40 V
Package / Case
TO-206AA, TO-18-3 Metal Can
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 15 V
Supplier Device Package
TO-18
Voltage - Cutoff (VGS off) @ Id
2 V @ 1 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable