Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BRX49 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-BRX49APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BRX49 APM PBFREE |
Description | SCR 400V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Standard Recovery Through Hole TO-92-3 |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Central Semiconductor Corp | Current - Hold (Ih) (Max) 5 mA |
Series | Current - Off State (Max) 1 µA |
Packaging Tape & Box (TB) | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BRX49 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BRX49APMTIN/LEADTB-ND | 0,36124 € | Parametric Equivalent |
| BRX49 PBFREE | Central Semiconductor Corp | 0 | 1514-BRX49PBFREE-ND | 0,27780 € | Parametric Equivalent |
| BRX49 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BRX49TIN/LEAD-ND | 0,36124 € | Parametric Equivalent |
| BRX49 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-BRX49TREPBFREETR-ND | 0,31412 € | Parametric Equivalent |
| BRX49 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BRX49TRETIN/LEADTR-ND | 0,36124 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31412 € | 1.256,48 € |
| Unit Price without VAT: | 0,31412 € |
|---|---|
| Unit Price with VAT: | 0,37380 € |


