Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BRX48 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BRX48APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BRX48 APM TIN/LEAD |
Description | SCR 300V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 300 V 800 mA Standard Recovery Through Hole TO-92-3 |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Central Semiconductor Corp | Current - Hold (Ih) (Max) 5 mA |
Series | Current - Off State (Max) 100 µA |
Packaging Tape & Box (TB) | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 300 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BRX48 APM PBFREE | Central Semiconductor Corp | 0 | 1514-BRX48APMPBFREETB-ND | 0,22407 € | Parametric Equivalent |
| BRX48 PBFREE | Central Semiconductor Corp | 0 | 1514-BRX48PBFREE-ND | 0,22119 € | Parametric Equivalent |
| BRX48 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BRX48TIN/LEAD-ND | 0,27394 € | Parametric Equivalent |
| BRX48 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-BRX48TREPBFREETR-ND | 0,23821 € | Parametric Equivalent |
| BRX48 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BRX48TRETIN/LEADTR-ND | 0,25219 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25219 € | 1.008,76 € |
| Unit Price without VAT: | 0,25219 € |
|---|---|
| Unit Price with VAT: | 0,30011 € |


