


BFX34 | |
|---|---|
DigiKey Part Number | 1514-BFX34-ND |
Manufacturer | |
Manufacturer Product Number | BFX34 |
Description | TRANS NPN 60V 5A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 70MHz 1 W Through Hole TO-39 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 2A, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Obsolete | Frequency - Transition 70MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A | Supplier Device Package TO-39 |

