
BF393 PBFREE | |
|---|---|
DigiKey Part Number | 1514-BF393PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | BF393 PBFREE |
Description | TRANS NPN 300V 0.5A TO-92 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1.5 W Through Hole TO-92 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27538 € | 688,45 € |
| Unit Price without VAT: | 0,27538 € |
|---|---|
| Unit Price with VAT: | 0,32770 € |

