Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BF393 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BF393APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BF393 APM TIN/LEAD |
Description | 300V 500MA 625MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1.5 W Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 10V |
Packaging Tape & Box (TB) | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 2V @ 2mA, 20mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF393 APM PBFREE | Central Semiconductor Corp | 0 | 1514-BF393APMPBFREETB-ND | 0,25661 € | Parametric Equivalent |
| BF393 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BF393TIN/LEAD-ND | 0,32290 € | Parametric Equivalent |
| BF393 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-BF393TREPBFREETR-ND | 0,25661 € | Parametric Equivalent |
| BF393 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BF393TRETIN/LEADTR-ND | 0,32289 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29404 € | 1.176,16 € |
| Unit Price without VAT: | 0,29404 € |
|---|---|
| Unit Price with VAT: | 0,34991 € |


