Bipolar (BJT) Transistor NPN 100 V 15 A 130 W Through Hole TO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDW83C

DigiKey Part Number
BDW83CCS-ND
Manufacturer
Manufacturer Product Number
BDW83C
Description
TRANS NPN 100V 15A TO-218
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 15 A 130 W Through Hole TO-218
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
100 V
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 6A, 3V
Packaging
Bulk
Power - Max
130 W
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-218-3
Current - Collector (Ic) (Max)
15 A
Supplier Device Package
TO-218
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.