
BDV65A | |
|---|---|
DigiKey Part Number | BDV65A-ND |
Manufacturer | |
Manufacturer Product Number | BDV65A |
Description | TRANS NPN 80V 12A TO-218 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 12 A 60MHz 125 W Through Hole TO-218 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 4V |
Mfr | Power - Max 125 W |
Packaging Bulk | Frequency - Transition 60MHz |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-218-3 |
Current - Collector (Ic) (Max) 12 A | Supplier Device Package TO-218 |
Voltage - Collector Emitter Breakdown (Max) 80 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6388G | onsemi | 2.304 | 2N6388GOS-ND | 1,31000 € | Similar |


