


BCY59-IX TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BCY59-IXTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | BCY59-IX TIN/LEAD |
Description | 45V 100MA 340MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 340 mW Through Hole TO-18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 2.5mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 5V | |
Power - Max | 340 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97020 € | 1.940,40 € |
| Unit Price without VAT: | 0,97020 € |
|---|---|
| Unit Price with VAT: | 1,15454 € |

