
BCX38A APP TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BCX38AAPPTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BCX38A APP TIN/LEAD |
Description | 800MA 60V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 800 mA 1 W Through Hole TO-92 |
Category | Vce Saturation (Max) @ Ib, Ic 1.25V @ 8mA, 800mA |
Mfr | Current - Collector Cutoff (Max) 100nA (ICBO) |
Packaging Tape & Box (TB) | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 500mA, 5V |
Part Status Active | Power - Max 1 W |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22782 € | 911,28 € |
| Unit Price without VAT: | 0,22782 € |
|---|---|
| Unit Price with VAT: | 0,27111 € |

