
BCX38A APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BCX38AAPMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BCX38A APM TIN/LEAD |
Description | 800MA 60V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 800 mA Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 500mA, 5V | |
Frequency - Transition | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23069 € | 922,76 € |
| Unit Price without VAT: | 0,23069 € |
|---|---|
| Unit Price with VAT: | 0,27452 € |

