
BCX38A APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-BCX38AAPMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BCX38A APM PBFREE |
Description | 800MA 60V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 800 mA 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.25V @ 8mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20133 € | 805,32 € |
| Unit Price without VAT: | 0,20133 € |
|---|---|
| Unit Price with VAT: | 0,23958 € |

