Image for BCX22 PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX22 PBFREE

DigiKey Part Number
1514-BCX22PBFREE-ND
Manufacturer
Manufacturer Product Number
BCX22 PBFREE
Description
TRANS NPN 125V TO-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 125 V 50MHz Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 1V
Mfr
Frequency - Transition
50MHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
TO-206AA, TO-18-3 Metal Can
Transistor Type
Supplier Device Package
TO-18
Voltage - Collector Emitter Breakdown (Max)
125 V
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.