Bipolar (BJT) Transistor NPN 45 V 60MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW81 TR

DigiKey Part Number
1514-BCW81TR-ND
Manufacturer
Manufacturer Product Number
BCW81 TR
Description
TRANS NPN 45V SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 60MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
350 mW
Packaging
Bulk
Frequency - Transition
60MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable