


BC394 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BC394TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | BC394 TIN/LEAD |
Description | 180V 100MA .4W TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 100 mA 50MHz 400 mW Through Hole TO-18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 180 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 10V | |
Power - Max | 400 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98635 € | 1.972,70 € |
| Unit Price without VAT: | 0,98635 € |
|---|---|
| Unit Price with VAT: | 1,17376 € |

