
BC394 PBFREE | |
|---|---|
DigiKey Part Number | 1514-BC394PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | BC394 PBFREE |
Description | TRANS NPN 180V TO-18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 5MHz Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 180 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10A, 10V | |
Frequency - Transition | 5MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78810 € | 1.576,20 € |
| Unit Price without VAT: | 0,78810 € |
|---|---|
| Unit Price with VAT: | 0,93784 € |

