Parametric Equivalent
Parametric Equivalent

BC337-25 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-BC337-25APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC337-25 APM PBFREE |
Description | 45V 800MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 45 V 500 mA 210MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Series | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 210MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC337-25 PBFREE | Central Semiconductor Corp | 0 | 1514-BC337-25PBFREE-ND | 0,46145 € | Parametric Equivalent |
| BC337-25 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-BC337-25TREPBFREETR-ND | 0,50391 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46548 € | 930,96 € |
| 4.000 | 0,45374 € | 1.814,96 € |
| 6.000 | 0,44787 € | 2.687,22 € |
| 10.000 | 0,44135 € | 4.413,50 € |
| 14.000 | 0,43754 € | 6.125,56 € |
| Unit Price without VAT: | 0,46548 € |
|---|---|
| Unit Price with VAT: | 0,55392 € |


