Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC182 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-BC182TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC182 TRE PBFREE |
Description | 50V 100MA 350MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 350 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC182 APM PBFREE | Central Semiconductor Corp | 0 | 1514-BC182APMPBFREETB-ND | 0,19882 € | Parametric Equivalent |
| BC182 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BC182APMTIN/LEADTB-ND | 0,22782 € | Parametric Equivalent |
| BC182 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BC182TIN/LEAD-ND | 0,24842 € | Parametric Equivalent |
| BC182 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BC182TRETIN/LEADTR-ND | 0,24842 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19882 € | 795,28 € |
| Unit Price without VAT: | 0,19882 € |
|---|---|
| Unit Price with VAT: | 0,23660 € |


