Parametric Equivalent



BC107 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BC107TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | BC107 TIN/LEAD |
Description | 45V 200MA 600MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 200 mA 150MHz 600 mW Through Hole TO-18 |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Series | Power - Max 600 mW |
Packaging Box | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-18 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC107 PBFREE | Central Semiconductor Corp | 5.830 | 1514-BC107PBFREE-ND | 3,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22175 € | 2.443,50 € |
| Unit Price without VAT: | 1,22175 € |
|---|---|
| Unit Price with VAT: | 1,45388 € |


