
BAW100G TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BAW100GTRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW100G TR TIN/LEAD |
Description | DIODE ARRAY GP 75V 250MA SOT-143 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 250mA (DC) Surface Mount TO-253-4, TO-253AA |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-253-4, TO-253AA |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-143 |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW101-7 | Diodes Incorporated | 0 | BAW101-7DICT-ND | 0,32000 € | Similar |


