
BAS56 BK | |
|---|---|
DigiKey Part Number | BAS56BK-ND |
Manufacturer | |
Manufacturer Product Number | BAS56 BK |
Description | DIODE ARRAY GP 60V 200MA SOT-143 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 60 V 200mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 6 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 nA @ 60 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-253-4, TO-253AA |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOT-143 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |


