


40406 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-40406TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 40406 TIN/LEAD |
Description | TRANS NPN 50V TO39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100MHz Through Hole TO-39 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 100µA, 10V | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |

