Bipolar (BJT) Transistor NPN 50 V 100MHz Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 100MHz Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

40406 PBFREE

DigiKey Part Number
1514-40406PBFREE-ND
Manufacturer
Manufacturer Product Number
40406 PBFREE
Description
TRANS NPN 50V TO39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100MHz Through Hole TO-39
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 100µA, 10V
Mfr
Frequency - Transition
100MHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
TO-205AD, TO-39-3 Metal Can
Transistor Type
Supplier Device Package
TO-39
Voltage - Collector Emitter Breakdown (Max)
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.