


40347 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-40347TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 40347 TIN/LEAD |
Description | 40V 1.5A 1W TH TRANSISTOR-BIPOLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V Through Hole TO-39 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 45mA, 450mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 450mA, 4V | |
Frequency - Transition | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,31588 € | 1.157,94 € |
| Unit Price without VAT: | 2,31588 € |
|---|---|
| Unit Price with VAT: | 2,75590 € |

