


3SMC33A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC33ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC33ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC33ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC33A TR13 PBFREE |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 56.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,87600 € | 18,76 € |
| 100 | 1,30530 € | 130,53 € |
| 500 | 1,06168 € | 530,84 € |
| 1.000 | 0,98341 € | 983,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91789 € | 2.753,67 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

