3SMC30A TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,50517 €
Datasheet
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

3SMC30A TR13 PBFREE

DigiKey Part Number
1514-3SMC30ATR13PBFREETR-ND - Tape & Reel (TR)
1514-3SMC30ATR13PBFREECT-ND - Cut Tape (CT)
1514-3SMC30ATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMC30A TR13 PBFREE
Description
TVS DIODE 30VWM 48.4VC SMC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
62A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ30AE3/TR13Microchip Technology0SMLJ30AE3/TR13-ND1,50517 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,98163 €2.944,89 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,68300 €16,83 €
1001,16420 €116,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,08210 €