Direct



3SMC24A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC24ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC24ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC24ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC24A TR13 PBFREE |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 77.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ24AE3/TR13 | Microchip Technology | 0 | SMLJ24AE3/TR13-ND | 1,53135 € | Direct |
| SMLJ24A-R | Bourns Inc. | 3.000 | 118-SMLJ24A-RTR-ND | 0,38190 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98163 € | 2.944,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,68300 € | 16,83 € |
| 100 | 1,16420 € | 116,42 € |
| 500 | 0,94242 € | 471,21 € |
| 1.000 | 0,87116 € | 871,16 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |



