


3SMC15CA BK PBFREE | |
---|---|
DigiKey Part Number | 1514-3SMC15CABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 3SMC15CA BK PBFREE |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,97721 € | 781,77 € |
Unit Price without VAT: | 0,97721 € |
---|---|
Unit Price with VAT: | 1,16288 € |