
2SC1815 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-2SC1815TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC1815 TRE PBFREE |
Description | 50V 150MA 400MW TH TRANSISTOR-SM |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 400 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2mA, 6V |
Series | Power - Max 400 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA |

