Bipolar (BJT) Transistor NPN 45 V 45MHz Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 45MHz Through Hole TO-18
TO-206AA, TO-18-3 Metal Can

2N930B TIN/LEAD

DigiKey Part Number
1514-2N930BTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N930B TIN/LEAD
Description
45V 30MA 500MW TH TRANSISTOR-SMA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 45MHz Through Hole TO-18
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
200µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10µA, 5V
Packaging
Box
Frequency - Transition
45MHz
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-206AA, TO-18-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.