
2N915 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N915PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N915 PBFREE |
Description | TRANS NPN TO18 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250MHz Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Frequency - Transition | 250MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 | |
Base Product Number |

