


2N834A PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N834APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N834A PBFREE |
Description | 200MA 360MW TH TRANSISTOR-SMALL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 200 mA 500MHz 300 mW Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 500MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,11041 € | 4.220,82 € |
| Unit Price without VAT: | 2,11041 € |
|---|---|
| Unit Price with VAT: | 2,51139 € |

