


2N697A TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N697ATIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N697A TIN/LEAD |
Description | 35V 500MA 600MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 35 V 50MHz Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 10V | |
Frequency - Transition | 50MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11843 € | 1.118,43 € |
| Unit Price without VAT: | 1,11843 € |
|---|---|
| Unit Price with VAT: | 1,33093 € |

