


2N697A PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N697APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N697A PBFREE |
Description | TRANS NPN 35V TO39 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 35 V 50MHz Through Hole TO-39 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 35 V | Supplier Device Package TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,86000 € | 18,60 € |
| 100 | 1,28960 € | 128,96 € |
| 500 | 1,04580 € | 522,90 € |
| 1.000 | 0,96749 € | 967,49 € |
| 2.000 | 0,90166 € | 1.803,32 € |
| 5.000 | 0,84140 € | 4.207,00 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

