
2N6565 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N6565TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N6565 TIN/LEAD |
Description | .8A 200V TH SCR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V Standard Recovery Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22086 € | 1.104,30 € |
| Unit Price without VAT: | 0,22086 € |
|---|---|
| Unit Price with VAT: | 0,26282 € |

